Bourns CMF-SDP50A-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Height | 7.2mm |
| Hold Current | 90mA |
| Length | 10.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Terminal Pitch | 2.4mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 190mA |
| Voltage Rating (AC) | 230V |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP50A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
