Surface mount shielded wirewound inductor with 10nH inductance and 20% tolerance. Features a ferrite core, 450mA DC current rating, and 0.13 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. 1210 case size, 2.5GHz self-resonant frequency, and 15 Q-factor at 100MHz.
Bourns CMH322522-10NML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 130mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 10nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-10NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.