Surface mount shielded wirewound inductor with 1.5µH inductance and 10% tolerance. Features a ferrite core, 30 Q-factor at 7.96MHz, and a maximum DC current of 370mA. DC resistance is 850mΩ. Housed in a 1210 (3225 metric) case with dimensions of 3.2mm length, 2.5mm width, and 2.2mm height. Operating temperature range is -55°C to 125°C.
Bourns CMH322522-1R5KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-1R5KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.