Surface mount, shielded wirewound fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 110mA current rating, and 3.7Ω DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 1210 (3225) case for tape and reel.
Bourns CMH322522-220KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 22uH |
| Length | 0.126inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 3.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.