Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.96MHz. Rated for a maximum DC current of 290mA, it has a DC resistance of 1.1Ω. The 1210 case code (3.2mm x 2.5mm x 2.2mm) is suitable for tape and reel packaging.
Bourns CMH322522-2R7KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-2R7KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.