Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 2.52MHz. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 30 and a DC resistance of 5.6Ω. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 70mA. The inductor is housed in a 1210 (3225 metric) case code and supplied on tape and reel.
Bourns CMH322522-330KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Length | 0.126inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.