Surface mount, shielded wirewound fixed inductor offering 33nH inductance with a 20% tolerance, tested at 100MHz. Features a 25 Q-factor and 1.4GHz self-resonant frequency, with a maximum DC current of 450mA. Constructed with a ferrite core, this component has a DC resistance of 240mR and operates within a temperature range of -55°C to 125°C. Housed in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 2.2mm in height, suitable for tape and reel packaging.
Bourns CMH322522-33NML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 33nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-33NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.