Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 7.96MHz, a current rating of 220mA, and a DC resistance of 1.5Ω. Encased in a 1210 (3225 metric) package with copper/tin plating, it operates from -55°C to 125°C and is supplied on tape and reel.
Bourns CMH322522-4R7KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Copper, Tin |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.5R |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-4R7KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.