Surface mount fixed inductor featuring 56nH inductance with a 20% tolerance, tested at 100MHz. This shielded wirewound component utilizes a ferrite core and offers a Q factor of 26 at 100MHz, with a self-resonant frequency of 1.1GHz. It supports a maximum DC current of 450mA and has a DC resistance of 330mR. The 1210 (3225 metric) case code component operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Bourns CMH322522-56NML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 56nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-56NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.