Surface mount wirewound fixed inductor with 120nH inductance and 10% tolerance, tested at 25.2MHz. Features a ferrite core, shielded construction, and a Q factor of 30. Rated for 450mA maximum DC current with 220mΩ DC resistance. Housed in a 1210 (3225) case, measuring 3.2mm x 2.5mm x 2.2mm, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Bourns CMH322522-R12KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 120nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Self Resonant Frequency | 500MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R12KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.