Surface mount fixed inductor featuring 0.15µH inductance with a 10% tolerance, tested at 25.2MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 30. It supports a maximum DC current of 450mA and has a DC resistance of 250mΩ. The inductor is housed in a 1210 (3225) case size, measuring 3.2mm in length, 2.5mm in width, and 2.2mm in height, with a depth of 2.7mm. Operating temperature range is -55°C to 125°C.
Bourns CMH322522-R15KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Self Resonant Frequency | 450MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R15KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.