Bourns CMH322522-R15ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 150nH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R15ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.