
Surface mount thick film chip resistor, 10kΩ resistance with 1% tolerance. Features 0.0625W (63mW) power rating and 50V DC voltage rating. Operates from -55°C to 125°C with a TCR of 100ppm/°C. Packaged in a 0402 (1005 metric) case with tin plating, suitable for tape and reel packaging. RoHS compliant.
Bourns CR0402-FX-1002GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-1002GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
