The CR0402-FX-102GLF is a 50V 1kR chip resistor with a 1% tolerance, packaged in a 0402 SMD case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is surface mountable and available in quantities of 10,000 per reel.
Bourns CR0402-FX-102GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-102GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.