Bourns CR0402-FX-1200G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 355.6um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0402-FX-1200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.