Surface mount fixed resistor featuring 150 kΩ resistance and 1% tolerance. This component offers a 50V voltage rating and 0.0625W (63mW) power dissipation. Constructed with ruthenium oxide, it operates across a temperature range of -55°C to 125°C and has a 100ppm/°C temperature coefficient. The 0402 (1005 metric) case size with tin plating is supplied on tape and reel.
Bourns CR0402-FX-1503GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-1503GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.