The CR0402-FX-2402GLF is a 50V 24kR 1% SMD/SMT fixed resistor from Bourns. It is available in a 0402 package with a surface mount termination. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied in tape and reel packaging with 10,000 units per package.
Bourns CR0402-FX-2402GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-2402GLF to view detailed technical specifications.
No datasheet is available for this part.