Bourns CR0402-FX-2430G technical specifications.
| Package/Case | 0402 |
| Height | 370um |
| Length | 508um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 243R |
| RoHS Compliant | No |
| Thickness | 355.6um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 1.016mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0402-FX-2430G to view detailed technical specifications.
No datasheet is available for this part.