Surface mount fixed resistor featuring Ruthenium Oxide construction. This 0402 (1005 metric) chip resistor offers a resistance of 300kΩ with a tight 1% tolerance and a temperature coefficient of 100ppm/°C. Rated for 50V, it handles a maximum power dissipation of 63mW and operates across a temperature range of -55°C to 125°C. The component is supplied in a tape and reel package with tin-plated terminations and is RoHS compliant.
Bourns CR0402-FX-3003GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-3003GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.