
The CR0402-FX-3010G is a 50V thick film resistor with a resistance of 301 ohms and a tolerance of 1%. It is packaged in a 0402 case, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. The resistor is designed for surface mount technology and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 10,000 per reel, packaged in tape and reel format.
Bourns CR0402-FX-3010G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 301R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0402-FX-3010G to view detailed technical specifications.
No datasheet is available for this part.