
The CR0402-FX-3010GLF is a surface mount fixed resistor with a voltage rating of 50V and a resistance of 301 ohms. It has a tolerance of 1% and is packaged in a 0402 case size. The resistor is designed to operate over a temperature range of -55°C to 125°C and has a maximum power dissipation of 63mW. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Bourns CR0402-FX-3010GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 301R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-3010GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.