Surface mount chip resistor featuring 30.9 Ohm resistance with a 1% tolerance. This 0402 (1005 metric) case code component offers 1/16W (63mW) power dissipation and a 50V voltage rating. Constructed with tin contact plating, it operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns CR0402-FX-30R9GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30.9R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-30R9GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.