Bourns CR0402-J/-4R3GLF technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | 10,000Non-Stock |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-J/-4R3GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.