
Bourns CR0402-JW-271GLF is a 50V 270R 5% SMD/SMT chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0402 package with a height of 0.35mm, length of 1mm, and width of 0.5mm. The resistor is RoHS compliant and has a tin contact plating. It is packaged in a tape and reel with 10,000 units per package.
Bourns CR0402-JW-271GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-271GLF to view detailed technical specifications.
No datasheet is available for this part.