Bourns CR0402-JW-472G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | CR0402 |
| Resistance | 4700 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CR0402-JW-472G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.