
The CR0402-JW-510GLF is a 50V 5% 51R SMD/SMT resistor from Bourns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is mounted via surface mount and has a maximum power dissipation of 63mW. It is RoHS compliant and packaged in tape and reel quantities of 10,000.
Bourns CR0402-JW-510GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-510GLF to view detailed technical specifications.
No datasheet is available for this part.