
The CR0402 2.2kR resistor is a thick film, fixed resistor available in a 0402 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 2.2kΩ with a tolerance of 1% and a voltage rating of 50V. The resistor is available in a tape and reel packaging with 10,000 units per reel.
Bourns CR0402FX2201G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0402FX2201G to view detailed technical specifications.
No datasheet is available for this part.