Surface mount thick film fixed resistor with 1MΩ resistance and 1% tolerance. Features a 0.1W power rating, 50V voltage rating, and a 100ppm/°C temperature coefficient. Encased in a 0603 (1608 metric) chip package with tin plating and moisture resistance. Operates across a -55°C to +155°C temperature range, supplied on tape and reel.
Bourns CR0603-FX-1004ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-1004ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.