Surface mount thick film chip resistor, 150kΩ resistance with 1% tolerance. Features 0.1W power rating, 50V DC voltage rating, and operating temperature range of -55°C to +155°C. Housed in a 0603 (1608 metric) case code with tin contact plating. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Bourns CR0603-FX-1503ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-1503ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.