Bourns CR0603-FX-16R5E technical specifications.
| Package/Case | 0603 |
| Length | 1.6mm |
| Resistance | 16.5R |
| RoHS Compliant | No |
| Thickness | 457um |
| Tolerance | 1% |
| Width | 787um |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-FX-16R5E to view detailed technical specifications.
No datasheet is available for this part.