Surface mount chip resistor featuring 22.1kR resistance with 1% tolerance. This thick film component operates within a -55°C to +155°C temperature range, offering 100mW maximum power dissipation and a 50V voltage rating. Encased in a 0603 (1608 metric) package with tin contact plating, it is moisture resistant and RoHS compliant.
Bourns CR0603-FX-2212ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-2212ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.