Bourns CR0603-FX-2701HLF technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| Series | CR0603 |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-2701HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
