The CR0603-FX-4751GLF is a 50V chip resistor with a resistance of 4.75kR and a tolerance of 1%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is packaged in a 0603 case and is available on tape and reel. It operates over a temperature range of -55°C to 155°C and features moisture-resistant construction.
Bourns CR0603-FX-4751GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-4751GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.