
The CR0603-FX-5602E is a 50V thick film chip resistor with a resistance of 56kR and a tolerance of 1%. It is available in a 0603 SMD package with dimensions of 0.45mm height, 1.6mm length, and 0.8mm width. The resistor operates over a temperature range of -55°C to 155°C. It is not RoHS compliant.
Bourns CR0603-FX-5602E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-FX-5602E to view detailed technical specifications.
No datasheet is available for this part.