
The Bourns CR0603-FX-5623ELF is a 50V 562kR 1% SMD/SMT chip resistor with a maximum operating temperature range of -55°C to 155°C. It is available in a 0603 package with a height of 0.022inch and a width of 0.8mm. The resistor is surface mountable and comes in a tape and reel packaging with 5000 units per package. The CR0603-FX-5623ELF is RoHS compliant and features a tin contact plating and moisture resistant construction.
Bourns CR0603-FX-5623ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-5623ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
