Surface mount chip resistor with 620 ohm resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 50V voltage rating, and 100mW power dissipation. Operating temperature range from -55°C to 155°C. Contact plating is tin, with moisture-resistant properties. Packaged in tape and reel for automated assembly.
Bourns CR0603-FX-6200ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-6200ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.