The CR0603-J/-000HLF is a 50V 5% SMD chip resistor with a maximum power dissipation of 100mW. It has a package code of 0603 and is available in a tape and reel packaging with 10,000 units per package. The resistor is designed for surface mount applications and has a termination type of SMD/SMT. It operates over a temperature range of -55°C to 155°C.
Bourns CR0603-J/-000HLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-J/-000HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.