
Surface mount fixed resistor with 1.2kΩ resistance and 5% tolerance. Features 0.1W power dissipation, 50V voltage rating, and thick film technology. Operating temperature range from -55°C to 155°C. Housed in a 0603 (1608 metric) case code with tin contact plating. Moisture resistant and RoHS compliant.
Bourns CR0603-JW-122ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-122ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.