Thick film chip resistor, 0603 case code (1608 metric), featuring 47k Ohm resistance with a 5% tolerance. This surface mount component offers a 1/10W (100mW) power rating and a voltage rating of 50V. Operating across a wide temperature range of -55°C to 155°C, it boasts moisture resistance and tin contact plating. Packaged on tape and reel, this RoHS compliant resistor is designed for automated assembly.
Bourns CR0603-JW-473ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-473ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.