Surface mount chip resistor with 7.5M Ohm resistance and 5% tolerance. Features a 0603 (1608 metric) case code, 1/10W power rating, and 200ppm/°C temperature coefficient. Molded construction with tin contact plating, measuring 0.063" x 0.031" x 0.022" (1.6mm x 0.8mm x 0.55mm) and rated for 50V. Moisture resistant and RoHS compliant, supplied on a plastic reel.
Bourns CR0603-JW-755ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 7.5MR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-755ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.