Surface mount chip resistor featuring 120 Ohm resistance with a tight 1% tolerance. This 0805 (2012 metric) case code component offers 1/8W (125mW) power dissipation and a wide operating temperature range from -55°C to +155°C. Molded construction with tin contact plating ensures moisture resistance, and it is supplied on tape and reel for automated assembly. Rated for 150V, this RoHS compliant component is ideal for various electronic applications.
Bourns CR0805-FX-1200ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1200ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.