The CR0805-FX-1582ELF is a 150V chip resistor with a resistance of 15.8kR and a tolerance of 1%. It has a maximum power dissipation of 125mW and is packaged in the 0805 case size. The resistor is surface mountable and is available in quantities of 5000 on tape and reel. It is RoHS compliant and has a moisture-resistant feature. The operating temperature range is from -55°C to 155°C.
Bourns CR0805-FX-1582ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15.8kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1582ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.