Bourns CR0805-FX-2202E technical specifications.
| Package/Case | 0805 |
| Height | 600um |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | No |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-FX-2202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.