Surface mount fixed resistor, 0.125W power rating, 3.24kΩ resistance, and 150V voltage rating. Features 1% tolerance and a temperature coefficient of 100ppm/°C. Constructed with ruthenium oxide in a 0805 (2012 metric) rectangular chip package. Operates from -55°C to 155°C with moisture-resistant properties. Packaged on tape and reel, this RoHS compliant component offers tin contact plating.
Bourns CR0805-FX-3241ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.24kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-3241ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.