The CR0805-FX-5603ELF is a surface mount chip resistor with a voltage rating of 150V and a tolerance of 1%. It has a resistance of 560kR and is packaged in the 0805 case size. The resistor is designed to operate over a temperature range of -55°C to 155°C and can dissipate up to 125mW of power. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor is RoHS compliant and features a tin contact plating.
Bourns CR0805-FX-5603ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-5603ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.