Bourns CR0805-J/-000GLF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-J/-000GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.