
The CR0805-JW-153G is a 15kR thick film chip resistor with a voltage rating of 150V and a tolerance of 5%. It has a package size of 0805 and is designed for surface mount technology (SMD/SMT). The resistor operates over a temperature range of -55°C to 155°C. It is available in quantities of 10,000 units per reel.
Bourns CR0805-JW-153G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistor Type | Thick Film |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-JW-153G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.