Bourns CR0805-JW-333E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | CR0805 |
| Series | CR0805(J TOL) |
| Resistance | 33000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CR0805-JW-333E to view detailed technical specifications.
No datasheet is available for this part.