205 Ohm, 1% tolerance, 1/4W (250mW) surface mount chip resistor in a 1206 (3216 metric) rectangular case. Features tin contact plating, a voltage rating of 200V, and operates across a temperature range of -55°C to +155°C. This moisture-resistant component is supplied on tape and reel, with 5000 units per package.
Bourns CR1206-FX-2050ELF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.03inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-2050ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.