
The CR1206-FX-2101E is a 2.1kR fixed resistor with a voltage rating of 200V and a tolerance of 1%. It is available in a 1206 package, suitable for surface mount technology. The resistor has an operating temperature range of -55°C to 155°C. It is not RoHS compliant.
Bourns CR1206-FX-2101E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.1kR |
| RoHS Compliant | No |
| Series | CR1206 |
| Termination | SMD/SMT |
| Thickness | 610um |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-2101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
